Ohmite 22J1K2E

Fixed Resistor, Wire Wound, 2W, 1200ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J1K2E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 22J1K2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.181
$ 1.77
Stock
2,253
737
Authorized Distributors
6
2
Resistance
1.2 kΩ
1.2 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J1K2E
Fixed Resistor, Wire Wound, 3W, 1200ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J1K2E
Fixed Resistor, Wire Wound, 10W, 1200ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J1K2E
Fixed Resistor, Wire Wound, 5W, 1200ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1200ohm, 34.641V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1250ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J1K2E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1200ohm, 65V, 5% +/-Tol, Through Hole Mount
Res Wirewound 1.2K Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
1.2KΩ ±5% 2W ±30ppm/℃ Plugins Through hole mounting 10.7mm(Length)
RES 1.2K OHM 2W 5% AXIAL | Ohmite 22J1K2E
RESISTOR, 1.2K OHM, 2 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV