What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 22J120E

Fixed Resistor, Wire Wound, 2W, 120ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J120E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 22J120E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.018
$ 1.48
Stock
2,084
500
Authorized Distributors
6
2
Resistance
120 Ω
120 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ohmite25J120E
Fixed Resistor, Wire Wound, 5W, 120ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J120E
Fixed Resistor, Wire Wound, 3W, 120ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J120
Fixed Resistor, Wire Wound, 3W, 120ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 120ohm, 34.641V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.9737V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 125ohm, 35.3553V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J120E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 120ohm, 65V, 5% +/-Tol, Through Hole Mount
Res Wirewound 120 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
RES 120 OHM 2W 5% AXIAL | Ohmite 22J120E
RESISTOR, 120 OHM, 2 WATT, FIXED,
2W 120 OHMS VITREOUS 5%/ BOX ROHS COMPLIANT: YES
120¦¸ ¡À5% 2W ¡À30ppm/¡æ 10.7mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV