Ohmite 21J1K0

Fixed Resistor, Wire Wound, 1W, 1000ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 21J1K0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 21J1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.06
$ 7.45
Stock
170
1,103
Authorized Distributors
4
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite21J1K0E
Fixed Resistor, Wire Wound, 1W, 1000ohm, 75V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J1K0E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 1kOhm 5W
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 21J1K0 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 1000ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
Chip Resistor 1kΩ ±5% 1W ±30ppm/°C D4XL10.7MM TH 10.7mm × 10.3mm
RES 1K OHM 1W 5% AXIAL | Ohmite 21J1K0
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV