Ohmite 20J50K

Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 4.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J50K.

Newark

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+166%

CAD Models

Download Ohmite 20J50K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.648
$ 3.104
Stock
1,091
76,272
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J50KE
Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB20J50KE
Fixed Resistor, Wire Wound, 20W, 50000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteOD473JE
Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J47K
Fixed Resistor, Carbon Film, 1W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT51K0
Res Carbon Film 51K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Ohmite 20J50K provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 50000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 50K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
50K¦¸ ¡À5% 10W ¡À30ppm/¡æ ,D10XL47.2MM 47.2mm*46.8mm
RESISTOR, 50K OHM, 10 WATT, FIXED
10W 50K OHMS VITREOUS 5% | Ohmite 20J50K
RESISTOR WIREWOUND, 50KOHM, 10W, 5%; Resistance:50kohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV