Ohmite 20J3R0E

Fixed Resistor, Wire Wound, 10W, 3ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J3R0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+17.45%

CAD Models

Download Ohmite 20J3R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 1.68
Stock
3,459
750
Authorized Distributors
6
2
Resistance
3 Ω
3 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J3R0E
Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J3R0E
Fixed Resistor, Wire Wound, 5W, 3ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite45J3R0
Res Wirewound 3 Ohm 5% 5W ±50ppm/C Conformal Silicone Ceramic AXL
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 3Ohm 3W
Fixed Resistor, Wire Wound, 5W, 3ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J3R0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 3 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 3 OHM, 10W, 5%; Resistance:3ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Technolog 64K7993

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV