Ohmite 20J3K9E

Fixed Resistor, Wire Wound, 10W, 3900ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J3K9E.

Newark

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-19.81%

CAD Models

Download Ohmite 20J3K9E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.287
$ 1.94
Stock
632
123
Authorized Distributors
6
2
Resistance
3.9 kΩ
3.9 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite20J3K9
Fixed Resistor, Wire Wound, 10W, 3900ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J3K9E
Fixed Resistor, Wire Wound, 5W, 3900ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J3K9E
Fixed Resistor, Wire Wound, 3W, 3900ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4000ohm, 63.2456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J3K9E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 3900ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 3.9kOhm ±30ppm/C
RESISTOR;WIREWOUND;RES 3.9 KILOHMS;PWR-RTG 10 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 3.9K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV