Ohmite 20J35RE

Fixed Resistor, Wire Wound, 10W, 35ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J35RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-2.89%

CAD Models

Download Ohmite 20J35RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.72
$ 1.58
Stock
2,856
400
Authorized Distributors
6
2
Resistance
35 Ω
35 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 35ohm, 18.7083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 33ohm, 18.1659V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J35RE
Fixed Resistor, Wire Wound, 5W, 35ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J35R
Fixed Resistor, Wire Wound, 3W, 35ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 35ohm, 10.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J33R
Fixed Resistor, Wire Wound, 10W, 33ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J35RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 35ohm, 720V, 5% +/-Tol, Through Hole Mount
Res Wirewound 35 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 35 OHM 10W 5% AXIAL | Ohmite 20J35RE
RESISTOR, 10W 35 OHMS VITREOUS 5pct.
35Ω ±5% 10W ±30ppm/°C Wire Mount, D10×L47.2mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV