Ohmite 20J330

Fixed Resistor, Wire Wound, 10W, 330ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J330.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 20J330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.553
Stock
400
1,554
Authorized Distributors
2
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J330E
Fixed Resistor, Wire Wound, 10W, 330ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 57.446V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J330E
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J330
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J330 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 330ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 330Ohm ±30ppm/C
Res Wirewound 330 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 330 OHM, 10 WATT, FIXED,
10W 330 OHMS VITREOUS 5% | Ohmite 20J330

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV