Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J2K7E

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.7kOhm 10W
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2K7E.

Newark

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-1.00%

CAD Models

Download Ohmite 20J2K7E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.83
$ 1.7
Stock
3,480
822
Authorized Distributors
6
2
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite20J2K7
Fixed Resistor, Wire Wound, 10W, 2700ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J2K7E
Fixed Resistor, Wire Wound, 3W, 2700ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J2K7E
Fixed Resistor, Wire Wound, 5W, 2700ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2700ohm, 90V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2700ohm, 164.3168V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J2K7E provided by its distributors.

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.7kOhm 10W
Fixed Resistor, Wire Wound, 10W, 2700ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 2.7 KILOHMS;PWR-RTG 10 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 2.7K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2.7KOHM, 10W, 5%; Resistance:2.7kohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Tech 64K7981

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV