Ohmite 20J25KE

Fixed Resistor, Wire Wound, 10W, 25000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J25KE.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-2.08%

CAD Models

Download Ohmite 20J25KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.92
$ 2.94
Stock
9,096
2,000
Authorized Distributors
6
2
Resistance
25 kΩ
25 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J25KE
Fixed Resistor, Wire Wound, 5W, 25000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27000ohm, 519.615V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22500ohm, 474.3416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteB12J25KE
Fixed Resistor, Wire Wound, 12W, 25000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J25KE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 25000ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 25kOhm ±30ppm/C
RESISTOR, WIREWOUND, RES 25 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 25K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 25KOHM, 10W, 5%; Res; RESISTOR WIREWOUND, 25KOHM, 10W, 5%; Resistance:25kohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV