Ohmite 20J1K0

Fixed Resistor, Wire Wound, 10W, 1000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1K0.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite 20J1K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.102
$ 1.838
Stock
834
3,405
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J1K0E
Fixed Resistor, Wire Wound, 10W, 1000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite27J1K0E
Fixed Resistor, Wire Wound, 7W, 1000ohm, 450V, 5% +/-Tol, Through Hole Mount
Ohmite23J1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1K0 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Ohmite Axial Lead Power Resistors 10WATTS 1KOHMS 10%
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
1kΩ ±5% 10W ±30ppm/°C TH Wire Mount 47.2mm L
10W 1K0 OHMS VITREOUS 5% | Ohmite 20J1K0
RESITOR, 1K OHM, 10 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV