Ohmite 20J15R

Fixed Resistor, Wire Wound, 10W, 15ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J15R.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.436
$ 1.692
Stock
26
2,006
Authorized Distributors
3
6
Resistance
15 Ω
15 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J15RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15Ohm 10W
Ohmite27J15RE
Fixed Resistor, Wire Wound, 7W, 15ohm, 450V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP7W15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J15R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 15OHMS 5%
RES 15 OHM 10W 5% AXIAL | Ohmite 20J15R
RESISTOR, 15 OHM, 10 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV