Ohmite 20J125

Fixed Resistor, Wire Wound, 10W, 125ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.205
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J125.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

CAD Models

Download Ohmite 20J125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.205
$ 1.846
Stock
0
1,908
Authorized Distributors
2
6
Resistance
125 Ω
125 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J125E
Fixed Resistor, Wire Wound, 10W, 125ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 125ohm, 35.3553V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 125ohm, 35.3553V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite27J125
Fixed Resistor, Wire Wound, 7W, 125ohm, 450V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J125E
Fixed Resistor, Wire Wound, 5W, 125ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 120ohm, 34.641V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J125 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 125ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 125 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 125OHMS 5%
RESISTOR, 125 OHM, 10 WATT, FIXED
10W 125 OHMS VITREOUS 5% | Ohmite 20J125

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV