Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 15FR080E

Axial Fixed Resistor 10 0.331DIAX0.937L 8.40MMX23.80MM 5W 80MOHM 50PPM/C
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 15FR080E.

Newark

Datasheet2 pages8 years ago
Datasheet1 page17 years ago
Datasheet2 pages12 years ago

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-0.40%

CAD Models

Download Ohmite 15FR080E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite15FR080
Fixed Resistor, Wire Wound, 5W, 0.08ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite13FR080E
RES, R08, 1%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite12FR080
Fixed Resistor, Wire Wound, 2W, 0.08ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT75L0
Fixed Resistor, Metal Strip, 5W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.08ohm, 0.6325V, 1% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.08ohm, 0.2828V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 15FR080E provided by its distributors.

Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 80mOhm 50ppm/C
Fixed Resistor, Wire Wound, 5W, 0.08ohm, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.08 Ohm 1% 5W ±50ppm/°C Conformal AXL
RES 0.08 OHM 5W 1% AXIAL | Ohmite 15FR080E
Current Sense Resistor, 80mΩ ±1%, 5W, ±50ppm/°C, TH, L23.8mm
RESISTOR, CURRENT SENSE, 0.08OHM, 5W, 1%
RES, R08, 1%, 5W, WIREWOUND, AXIAL;
Current Sense Resistors 5watts 0.08OHMS 1%
RESISTOR, .08 OHM, 5 WATT, RoHS
5W 0.08 OHMS SILI MOLD 1% Current Sense

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV