Ohmite 13FR050E

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 1% +/-Tol, Through Hole Mount
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FR050E.

Newark

Datasheet2 pages8 years ago
Datasheet1 page19 years ago
Datasheet1 page17 years ago

HQonline

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-34.44%

CAD Models

Download Ohmite 13FR050E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ohmite13FR050
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 1% +/-Tol, Through Hole Mount
Ohmite15FR050E
10 Series 0.05 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite12FR050E
Wirewound Resistor, 2W, 50mR, 1% Tol, Through Hole, Axial
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 13FR050E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.05ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.05 OHMS, 3 W, TOL 1%, AXIAL, SILICONE, CURR-SENSE
RESISTOR, R05, 1%, 3W; Resistance: 0.05ohm; Product Range: 10 Series; Power Rating: 3W; Resistor Element Material: Wirewound; Resistor Case Style: Axial Leaded; Resi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13FR050E.