Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 111-3

Rotary Switch, 3 Positions, SP3T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
$ 71.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-3.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 71.76
$ 109.003
Stock
30
99
Authorized Distributors
2
6
Number of Positions
3
3
Number of Decks
1
1
Number of Poles per Deck
-
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
15 A
Voltage Rating (DC)
125 V
20 V
Voltage Rating (AC)
-
125 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11515RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Grayhill19001-04UL
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Grayhill19001-03UL
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Grayhill19001-11UL
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC

Descriptions

Descriptions of Ohmite 111-3 provided by its distributors.

Rotary Switch, 3 Positions, SP3T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
MODEL 111 TAP SWITCH 15A 125V | Ohmite 111-3
Rotary Switches 3TAPS 15AMPS ROTARY
Switch, Rotary Tap, Sp3T, 15A, 125V; Rango De Producto:Serie 111; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:15A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:20V; No. De Polos:3 Polos |Ohmite 111-3

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV