Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors USB2SERA11CFK

USB2SER Series 2.7 to 5.5 V USB to UART Bridge Controller - QFN-24 (5x5)
$ 22.331
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors USB2SERA11CFK.

IHS

Datasheet30 pages15 years ago

NXP Semiconductors

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NCN8025A Series 5.5 V 27 MHz Compact SMART CARD Interface IC - QFN-24
STMicroelectronicsSTOTG04EQTR
STOTG04E Series 5.5 V 1.5 Mbit/s SMT USB-OTG Full-Speed Transceiver - QFN-24
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
Compact Low Power Smart Card Interface IC SMD 24-Pin QFN T/R
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN
NXP SemiconductorsMC9S08SH4CFK
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 24-Pin QFN EP Tray

Descriptions

Descriptions of NXP Semiconductors USB2SERA11CFK provided by its distributors.

USB2SER Series 2.7 to 5.5 V USB to UART Bridge Controller - QFN-24 (5x5)
Non-RoHS Compliant Bridge USB to UART USB Obsolete interface controller -40C~85C 20mA 2.7V~5.5V
ROHS3Compliant QUAD BUS CONTROLLER UNIVERSAL SERIAL BUS CMOS USB Bridge, USB to UART 16MHz -40C~85C 20mA 5mm
IC MCU USB TO SER BRIDGE 24QFN
Full Speed USB Controller USB 2.0 Tray
INTERFACE BRIDGE, USB TO UART, QFN-24; Bridge Type: USB to UART; Supply Voltage Min: 3V; Supply Voltage Max: 5V; Interface Case Style: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP