NXP Semiconductors SA575D

e0 20-SOIC (0.295 7.50mm Width) TIN LEAD Obsolete audio circuit 7.5mm 5V 0.02MHz -40C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA575D.

IHS

Datasheet11 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
70,941
23,970,638
23,970,638
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
6 V
6 V
Max Supply Voltage
7 V
22 V
22 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-02-20
LTD Date2004-02-20

Descriptions

Descriptions of NXP Semiconductors SA575D provided by its distributors.

e0 20-SOIC (0.295 7.50mm Width) TIN LEAD Obsolete audio circuit 7.5mm 5V 0.02MHz -40C~85C TA
IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function
IC COMPANDOR 2CHAN GAIN 20-SOIC
Compander, 2 Func, 3MHz Band Width, PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP