What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors SA56004CDP

Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Square, 8 Pin, Surface Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SA56004CDP.

IHS

Datasheet43 pages15 years ago
Datasheet23 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.867
Stock
70,845
175,423
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
1.375 B
Accuracy
-
-
Interface
-
2-Wire, I2C, SMBus, Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-08-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-09-16
LTD Date2026-03-16

Descriptions

Descriptions of NXP Semiconductors SA56004CDP provided by its distributors.

Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP