NXP Semiconductors PCK2002PDP

533 MHZ PCI-X CLOCK BUFFER Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCK2002PDP.

IHS

Datasheet12 pages23 years ago
Datasheet9 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.768
Stock
47,281
141,817
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
533 MHz
Quiescent Current
-
100 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of NXP Semiconductors PCK2002PDP provided by its distributors.

533 MHZ PCI-X CLOCK BUFFER Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:4 533MHZ 8TSSOP
vpe: 2500/tr/smd

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP