NXP Semiconductors PCF8593T

Integrated Circuit Real Time Clock (RTC) Callendar; 32.768Hz; I2C; low-power; 1-6V; 0+70 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8593T.

IHS

Datasheet31 pages16 years ago
Datasheet31 pages29 years ago
Datasheet28 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCF8593T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.477
Stock
124,997
210,909
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Max Frequency
-
-
Interface
-
I2C
Logic Function
Clock
Clock
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2005-03-30
LTD Date2005-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8593T provided by its distributors.

Integrated Circuit Real Time Clock (RTC) Callendar; 32.768Hz; I2C; low-power; 1-6V; 0+70 deg.C; SMD; SO8
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
Real Time Clock Serial 8byte 8-Pin SO
IC RTC CLK/CALENDAR 8-SOIC
PCF8593T NXP SOP-8
PCF8593T PHILIPS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP