NXP Semiconductors PCF8593P

Low power clock/calendar / Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8593P.

IHS

Datasheet31 pages29 years ago
Datasheet28 pages29 years ago

Newark

CAD Models

Download NXP Semiconductors PCF8593P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
Stock
29,331
215,741
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Max Frequency
-
-
Interface
I2C
2-Wire, I2C
Logic Function
-
Clock
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCF8593P provided by its distributors.

Low power clock/calendar / Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin PDIP
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8
IC RTC CLK/CALENDAR I2C 8-DIP
Ic, Rtc/Calendar, 8593, Dip8; Date Format:Dd:Mm:Yyyy; Clock Format:Hh:Mm:Ss; Clock Ic Type:Clock, Calendar; Supply Voltage Min:1V; Supply Voltage Max:6V; Clock Ic Case Style:Dip; No. Of Pins:8; Ic Interface Type:I2C; Operating Rohs Compliant: Yes |Nxp PCF8593P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP