What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCF8574TD

IC 8 I/o, Pia-general Purpose, PDSO16, 7.50 Mm, Lead Free, Plastic, MS-013, SOT-162-1, SO-16, Parallel Io Port

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574TD.

IHS

Datasheet33 pages21 years ago
Datasheet18 pages25 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.062
$ 1.062
Stock
66,289
118,319,617
118,319,617
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
-
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2005-03-30
LTD Date2005-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8574TD provided by its distributors.

IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port
I/O EXPANDER, 8 BIT, 100KHZ, SOIC-16
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8574TD
  • PCF-8574TD