Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9698DGG

I/O Expander, 40bit, 1 MHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9698DGG.

IHS

Datasheet48 pages16 years ago
Datasheet47 pages20 years ago

CAD Models

Download NXP Semiconductors PCA9698DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.171
Stock
91,736
177,061
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Interface
I2C, SMBus
I2C
Frequency
-
1 MHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9698DGG provided by its distributors.

I/O Expander, 40bit, 1 MHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port
I2C GPIO Expander 1000kHz 5.5V 56-Pin TSSOP
40-BIT FM PLUS I2C-BUS ADVANCED I/O PORT WITH REASET BAR, OE BAR, AND INT BAR Parallel I/O Port, 40-Bit, 8 I/O, CMOS, PDSO56
Parallel I/O Port, 40-Bit, 16 I/O, CMOS, PDSO56
IC, IO EXPANDER, 40BIT, I2C, 56TSSOP
IC I2C-GPIO EXPANDER 40BIT PCA9698 56TSS
40BIT I2C-BUS ADVANCE I/O PORT <AZ
8 I/O PIA-GENERAL PURPOSE PDSO56

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP