Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9555PW

I/O Port Expanders; PCA9555PW; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9555PW.

IHS

Datasheet34 pages11 years ago
Datasheet22 pages21 years ago

Newark

Future Electronics

Jameco (USA)

element14

CAD Models

Download NXP Semiconductors PCA9555PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
$ 1.236
$ 1.236
Stock
175,963
877,622
877,622
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
-
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-05-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9555PW provided by its distributors.

I/O Port Expanders; PCA9555PW; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
IC REMOTE 16-BIT I2C AND SMBus I/O EXPANDER TSSOP24 -40+85
16-bit I2C and SMBus I/O port with interrupt / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP
IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port
24mA(Typ) Not applicable 16 2.3V 5.5V yes SOP,TSSOP wire mounting,Bracket mounting,SMD mount 1.1mm(height)
I2C/SMBus GPIO Expander 5.5V 24-Pin TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
16BT I2C&SMBUS I/O PORT W/INR <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP