NXP Semiconductors PCA9554DB

8-BIT I2C-BUS And Smbus I/o Port With Interrupt Parallel I/o Port, 8-BIT, 8 I/o, Cmos, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554DB.

IHS

Datasheet35 pages15 years ago
Datasheet20 pages22 years ago

Verical

iiiC

Alternate Parts

Price @ 1000
$ 1.328
$ 1.328
Stock
24,614
374,745
374,745
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9554DB provided by its distributors.

8-BIT I2C-BUS AND SMBUS I/O PORT WITH INTERRUPT Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Parallel IO Port
I2C/SMBus GPIO Expander 5.5V 16-Pin SSOP
8BIT I2C&SMBUS I/O PORT W/INTR <AZ
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP