Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9535PW

NXP 16passagewayI/Oextender, I2C, SMBusinterface, TSSOPencapsulation, SMD mount
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9535PW.

IHS

Datasheet34 pages11 years ago
Datasheet20 pages21 years ago

Verical

Jameco (USA)

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9535PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.532
$ 1.302
$ 1.302
Stock
215,616
1,075,200
1,075,200
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9535PW provided by its distributors.

NXP 16passagewayI/Oextender, I2C, SMBusinterface, TSSOPencapsulation, SMD mount
I/O Port Expanders; PCA9535PW; NXP SEMICONDUCTORS; 24; 16; 400 kHz; I2C, SMBus, Serial
16 I2C, SMBus POR 400kHz TSSOP-24 Interface - I/O Expanders RoHS
IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port
I2C/SMBus GPIO Expander 5.5V 24-Pin TSSOP
16-BIT I2C AND SMBUS, LOW POWER I/O PORT WITH INTERRUPT Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC 16 BIT 12C I/O PORT TSSOP2-MICRO CONT
IC I/O EXPANDER I2C 16B 24TSSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
PCA9535 REMOTE 16-BIT I2C AND SM
8-BIT I2C/SMBUS I/O PORT/INT <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535PW.