What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9306DP1

IC Specialty Interface Circuit, PDSO8, 0.5 X 3 Mm, Plastic, SOT505-2, TSSOP-8, Interface IC: Other
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9306DP1.

IHS

Datasheet39 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9306DP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.383
Stock
222,322
445,282
445,282
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
Translator
Translator
Number of Channels
-
2
2
Propagation Delay
3.3 ns
3.3 ns
3.3 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9306DP1 provided by its distributors.

IC Specialty Interface Circuit, PDSO8, 0.5 X 3 Mm, Plastic, SOT505-2, TSSOP-8, Interface IC: Other
Dual bidirectional I2C-bus and SMBus voltage-level translator
Voltage Level Translator 8-Pin TSSOP T/R
3.3ns@ 3.3V , 2 Channel 0V 5V SOP , 1.1mm
IC TRNSLTR BIDIRECTIONAL 8TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP