What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPXV2053DP

NXP MPXV2053DP Pressure Sensor, Differential, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV2053DP.

IHS

Datasheet22 pages5 years ago

Newark

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPXV2053GP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Gage Automotive 8-Pin SOP Tray
NXP SemiconductorsMPXV2050GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi SQUARE SURFACE MOUNT
NXP SemiconductorsMPXV2010DP
NXP MPXV2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXV2053DP provided by its distributors.

NXP MPXV2053DP Pressure Sensor, Differential, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential Automotive 8-Pin SNSR Tray
Piezoresistive Sensor, Differential, 0Psi Min, 7.25Psi Max, 0.4%, 0-40mV, Square, Surface Mount
Pressure Sensor, 10V, 0/50kPa, SOP 8, Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Type:Differential; Operating Pressure Min:0Kpa; Operating Pressure Max:50Kpa; Supply Voltage Min:10V; Supply Voltage Max:16V; Sensor Case/Package:Sop; No. Of Pins:8Pins; Sensor Output Type:Analog; Accuracy:-; Msl:- Rohs Compliant: Yes |NXP Semiconductors MPXV2053DP.
PRESSURE SENSOR, DIFF, DUAL, 8SOP; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:0.8mV/kPa; Supply Current:6mA; Sensor Case Style:1351-01; No. of Pins:8; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:3.3mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1351-01; Port Style:Dual Side Port; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV2053DP.