What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPXM2202DT1

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential Automotive 5-Pin(4+Tab) M-PAC T/R

$ 9.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2202DT1.

IHS

Datasheet19 pages13 years ago

Newark

Mouser

Freescale Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPXM2202A
Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2202AS
NXP MPXM2202AS Pressure Sensor, Absolute, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202GS
NXP MPXM2202GS Pressure Sensor, Gauge, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MPXM2202DT1 provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Differential, 0Psi Min, 29Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, 10V, 0/200kPa, Sensor 5, Reel
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 200kPa; Sensitivity:0.2; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Element Only ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP