NXP Semiconductors MPX5700AS..

NXP MPX5700AS.. Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5700AS...

IHS

Datasheet11 pages14 years ago

element14 APAC

NXP Semiconductors

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX5700DP
Pressure Sensor 101.53 PSI (700 kPa) Differential Male
NXP SemiconductorsMPX5700GP1
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gage Automotive 6-Pin Case 867B-04 Tray
NXP SemiconductorsMPX5700AP
Pressure Sensor 4.587V to 4.813V 15KPa to 700KPa Absolute 6-Pin Case 867B-04 Tray

Descriptions

Descriptions of NXP Semiconductors MPX5700AS.. provided by its distributors.

NXP MPX5700AS.. Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive 6-Pin Case 867E-03 Tray
MPX5700 Series 5.25 V 15 kPa to 700 kPa Integrated Silicon Pressure Sensor-SIP-6
Pressure Sensor, 15 To 700Kpa, Sip-6; Pressure Type:Absolute; Operating Pressure Min:15Kpa; Operating Pressure Max:700Kpa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case/Package:Sip; No. Of Pins:6Pins; Accuracy:- Rohs Compliant: Yes |NXP Semiconductors MPX5700AS
IC, SENSOR, PRESSURE ABS; Pressure Type:Absolute; Operating Pressure Range:0kPa to 700kPa; Sensitivity, V/P:6.4mV/kPa; Supply Current:7mA; Sensor Case Style:867E-03; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5700; Connection Size:4.93mm; Operating Pressure Range:15 to 700kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867E-03; Port Style:Axial Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5700AS