NXP Semiconductors MPX53D

Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344C-01 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX53D.

IHS

Datasheet12 pages11 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date2000-02-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPX53DP
NXP MPX53DP Pressure Sensor, Differential, 1.2 mV/kPa, 0 kPa, 50 kPa, 3 V, 6 V
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2053D
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 0.4% 0-40mV ROUND THROUGH HOLE MOUNT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0.25% RECTANGULAR THROUGH HOLE MOUNT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR THROUGH HOLE MOUNT
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX53D provided by its distributors.

Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344C-01 Rail
Pressure Sensor, 3V, 0/50kPa, Sensor 4, UNIBODY4F, RoHS
NXP Semiconductors SCT
Piezoresistive Sensor, Differential, 0Psi Min, 7.25Psi Max, 0.4%, 20-80mV, Circular, Through Hole Mount
Wheatstone Bridge 50KPa 3V 6V 175KPa -0.6%~0.4% UNIBODY-4 29.34mm
Sensors - Pressure UNCOMPENSATED
IC MCU 16BIT 240KB FLASH 48LQFP
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:0 to 50kPa; Sensitivity:1.2; Supply Current:6mA; Supply Voltage Min:3V; Supply Voltage Max:6V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP