NXP Semiconductors MPC885ZP80

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
$ 37.969
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC885ZP80.

IHS

Datasheet87 pages24 years ago

Factory Futures

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC885ZP80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.969
$ 48.605
Stock
242,076
330,251
Authorized Distributors
2
5
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC880ZP80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC885VR80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC880VR80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC885ZP80 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
80MHz 1 1.7V 1.9V 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART MPC8xx BGA 25mm*25mm*1.82mm
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
32-BIT 80 MHz RISC PROCESSOR PBGA357
32-bit Communication Processors PQ I HIP6W DUET

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP