NXP Semiconductors MPC885VR80

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
$ 48.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC885VR80.

IHS

Datasheet87 pages24 years ago

Augswan

_legacy Avnet

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.05%

Alternate Parts

Price @ 1000
$ 48.605
$ 37.969
Stock
324,321
236,129
Authorized Distributors
5
2
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC880VR80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC885ZP80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC880ZP80
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC885VR80 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 357-Pin BGA Tray
POWERQUICC 32 BIT POWER ARCHITEC / MPC8xx Microprocessor IC series 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
32-bit Communication Processors PQ I HIP6W DUET
POWERQUICC 32 BIT POWER ARCHITEC
POWER QUICC, SMD, 885VR80, PBGA-357; Series: MPC885; Digital IC Case Style: BGA; No. of Pins: 357; Operating Temperature Range: -40°C to +100°C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (19-Dec-2011); Base Number: 885; Cache on Ch
IC, SM POWER QUICCIC, SM POWER QUICC; Bits, No. of:32; Frequency, clock:80MHz; RAM size:0Byte; Temp, op. min:-40(degree C); Temp, op. max:100(degree C); Pins, No. of:357; Case style:PBGA; Base number:885; IC Generic number:885VR80; RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP