NXP Semiconductors MPC8535EBVTATHA

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 150.313
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8535EBVTATHA.

IHS

Datasheet127 pages19 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 150.313
$ 115.852
$ 115.852
Stock
269,440
300,410
300,410
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC8535BVTANGA
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTANGA
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTATHA
MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8535EBVTATHA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 1250MHz, CMOS, PBGA783
1.25GHz FCPBGA-783(29x29) Microcontrollers (MCU/MPU/SOC) ROHS
USB 2.0 (2) 1.25GHz SATA 3Gbps (1) L1/L2 CACHE 1 1.25GHz 32KB 1.8V,2.5V,3.3V DUART,I2C,MMC,PCI,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 FC-PBGA-783 SMD mount

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP