Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC852TCVR66A

MPU MPC8xx RISC 32bit 0.18um 66MHz 3.3V 256-Pin BGA Tray / IC MPU MPC8XX 66MHZ 256BGA

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TCVR66A.

IHS

Datasheet80 pages22 years ago

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TCVR66A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.49
$ 17.49
Stock
289,312
330,272
330,272
Authorized Distributors
1
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC852TVR66A
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC853TVR66A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870VR66
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TCVR66A provided by its distributors.

MPU MPC8xx RISC 32bit 0.18um 66MHz 3.3V 256-Pin BGA Tray / IC MPU MPC8XX 66MHZ 256BGA
MPC8xx Series 3.3 V 66 MHz 10 Mbps Embedded Microprocessor - PBGA-256 (23x23)
POWER QUAD INTEGRATED COMMUNICATIONS CONTROLLER RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
MPU, 32BIT, 66MHZ, BGA-256; Series:MPC8xx; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:256; CPU Speed:66MHz; Embedded Interface Type:SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC852TCVR66A.