Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC850CVR50BU

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
$ 51.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC850CVR50BU.

IHS

Datasheet75 pages22 years ago

_legacy Avnet

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 51.815
$ 32.82
$ 32.82
Stock
227,214
220,938
220,938
Authorized Distributors
3
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-01-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC850DSLCZQ50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLCVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC850CVR50BU provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 256-PBGA (23x23)
Powerquicc, 32 Bit Power Architecture, 50Mhz, Communications Processor, -40 To 95C Tray
USB 1.x (1) 50MHz L1 CACHE,SRAM 1 3.135V 3.465V 50MHz 2KB 3.3V HDLC,I2C,IrDA,PCMCIA-ATA,SDLC,TDM,UART,USART 10Mbps 32bit MPC8xx ;CPM BGA 23mm*23mm*1.84mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP