Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8358VRAGDGA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
$ 82.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8358VRAGDGA.

IHS

Datasheet102 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 82.49
$ 92.89
$ 92.89
Stock
312,140
226,001
226,001
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
668
668
668
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8358EZQAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358ZQAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358EVRAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8358VRAGDGA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29)
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA668
FLOATING POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor 0C~105C TA 29mm 1.14V 66.67MHz
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1
USB 1.x (1) 400MHz L1 CACHE 1 400MHz 32KB 1.8V£¬2.5V£¬3.3V DUART£¬HDLC£¬I2C£¬PCI£¬SPI£¬UART 10Mbps£¬100Mbps£¬1Gbps 32bit PowerPC e300 communication;QUICC Engine TBGA-740 29mm*29mm*1.86mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP