Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8358ECVRAGDGA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
$ 117.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8358ECVRAGDGA.

IHS

Datasheet102 pages20 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 117.79
$ 92.89
$ 92.89
Stock
183,944
218,751
218,751
Authorized Distributors
3
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
668
668
668
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8358VRAGDDA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358EVRAGDDA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray
NXP SemiconductorsMPC8358EVRAGDGA
MPU PowerQUICC II Pro RISC 32bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8358ECVRAGDGA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA
Microprocessors (MPU); MPC8358ECVRAGDGA; NXP SEMICONDUCTORS; 668; 32 b; 66.67 MHz; 1.26 V
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA668
IC MPU MPC83XX 400MHZ 668BGA / PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29)
Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci, 1Gbe, Usb, Tdm, Atm, Sec, -40 To 105C, Rev 1 Rohs Compliant: Yes
USB 1.x (1) 400MHz L1 CACHE 1 1.14V 1.26V 400MHz 32KB 1.8V,2.5V,3.3V DUART,HDLC,I2C,PCI,SPI,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 communication;QUICC Engine,security;SEC BGA SMD mount 29mm*29mm*1.86mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8358ECVRAGDGA.