Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8343EVRADDB

MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
$ 76.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8343EVRADDB.

SHENGYU ELECTRONICS

Datasheet80 pages15 years ago

IHS

Freescale Semiconductor

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 76.325
$ 62.622
$ 62.622
Stock
359,181
317,911
317,911
Authorized Distributors
5
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
620
620
620
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
266 MHz
266 MHz
266 MHz
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8343CVRADDB
MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8343VRADDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8343CZQADDB
MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8343EVRADDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-PBGA (29x29)
Ic, microprocessor,32-Bit, cmos, bga,620Pin; |NXP Semiconductors MPC8343EVRADDB
PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
Coldfire V4E MCF547x Microcontroller IC 32-Bit 266MHzROMless 388-PBGA (27x27)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP