Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313VRAGDC

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
$ 57.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRAGDC.

IHS

Datasheet99 pages17 years ago
Datasheet99 pages17 years ago

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.06
$ 57.01
Stock
263,329
249,632
Authorized Distributors
5
4
Case/Package
-
BGA
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
400 MHz
400 MHz
Interface
-
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8313ECVRAGDC
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313EVRAGDC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313CVRAGDC
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRAGDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3
1 400MHz L1 CACHE 1 950mV 1.05V 400MHz 16KB 1.8V,2.5V,3.3V Ethernet,I2C,SPI,UART,USB 2Mbps 32bit e300 BGA 1.95mm(height)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP