Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8306SCVMACDCA

MPU PowerQUICC RISC 32-Bit 200MHz 1.8V/3.3V 369-Pin MAPBGA Tray

$ 25.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8306SCVMACDCA.

NXP Semiconductors

Datasheet70 pages22 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 25.308
$ 24.788
$ 24.788
Stock
299,738
234,069
234,069
Authorized Distributors
2
3
3
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
369
369
369
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-01-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Descriptions

Descriptions of NXP Semiconductors MPC8306SCVMACDCA provided by its distributors.

MPU PowerQUICC RISC 32-Bit 200MHz 1.8V/3.3V 369-Pin MAPBGA Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 200MHz 369-PBGA (19x19)
IC MPU MPC83XX 200MHZ 369BGA / MPU PowerQUICC II Pro RISC 32bit 0.09um 200MHz 369-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA369
USB 2.0 (1) 200MHz L1 CACHE 1 3.6V 200MHz 16KB 1.8V,3.3V DUART,I2C,SPI,TDM 10Mbps,100Mbps 32bit PowerPC e300c3 communication;QUICC Engine BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP