Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8250AVRIHBC

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 516-Pin TEPBGA Tray

$ 115.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8250AVRIHBC.

Augswan

Datasheet62 pages22 years ago

IHS

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8250ACZQIHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247CVRMIBA
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
NXP SemiconductorsMPC8247CVRTIEA
IC MPU MPC82XX 400MHZ 516BGA / MPU MPC82xx RISC 32bit 0.13um 400MHz 3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8250AVRIHBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 516-Pin TEPBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 516-FPBGA (27x27)
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA516
0 200MHz L1 CACHE,RAM 1 1.7V 1.9V 200MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2 ;RISC CPM BGA 27mm*27mm*1.95mm
IC, 32BIT MPU, 200MHz, 516-BGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:1.7V; Supply Voltage Max:2.2V; Digital IC Case Style:BGA; No. of Pins:516; CPU Speed:200MHz; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP