NXP Semiconductors MPC566CZP56

MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
$ 169.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC566CZP56.

NXP Semiconductors SCT

Datasheet1,252 pages21 years ago

Freescale Semiconductor

IHS

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 169.16
$ 144.566
$ 144.566
Stock
249,717
197,857
197,857
Authorized Distributors
3
3
3
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
56 MHz
56 MHz
56 MHz
Flash Memory Size
-
-
-
RAM Size
36 kB
36 kB
36 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Number of I/Os
0
0
0
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-16
LTD Date2025-12-16

Related Parts

NXP SemiconductorsMPC566CVR56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 56MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC535CZP40
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CVR40
MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive 388-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC566CZP56 provided by its distributors.

MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
Freescale 32-bit MCU, Power Arch core, 1MB Flash, 56MHz, -40/+85degC, Automotive Grade, PBGA 388
MPC5x Series Power PC 32-Bit 56 MHz 1 Mb Flash Digital Signal Processor PBGA-388
RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
PowerPC MCU 56MHz 36KB Flash 1MB POR PWM WDT Ext 56-Pin 1-Ch 2.6V 2.7V 5.25V CANbus EBI EMI SCI SPI UART USART A/D 40x10b 32bit BGA-388 SMD 27mm × 27mm × 1.95mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP