NXP Semiconductors MPC565CVR40

MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive 388-Pin BGA Tray
$ 81.488
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC565CVR40.

IHS

Datasheet16 pages23 years ago

iiiC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 81.488
$ 160.9
Stock
308,028
312,063
Authorized Distributors
3
1
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
36 kB
36 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Number of I/Os
0
0
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
BGA
BGA
Number of Pins
388
388
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC535CZP40
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CZP40
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC561CZP40
Freescale 32-bit MCU, Power Architecture core, 40MHz, -40/+85degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC565CVR40 provided by its distributors.

MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive 388-Pin BGA Tray
ROHS3Compliant Surface Mount FLASH External Microcontroller -40C~85C TA 40MHz 36K x 8 2.5V~2.7V
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388
32-bit Microcontroller; Memory Size, Flash:1000KB; Memory Size, RAM:36KB; No. of ADC Inputs:40; Clock Speed:40MHz; Interface:QSPI, SCI, UART; Supply Voltage Min:2.5V; Supply Voltage Max:2.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP