NXP Semiconductors MPC565MZP56

NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388
$ 186.957
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC565MZP56.

Freescale Semiconductor

Datasheet1,252 pages21 years ago
Technical Drawing2 pages13 years ago

IHS

NXP Semiconductors SCT

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
+374%

Alternate Parts

Price @ 1000
$ 186.957
$ 157.857
$ 157.857
Stock
424,374
196,415
196,415
Authorized Distributors
5
4
4
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
56 MHz
56 MHz
56 MHz
Flash Memory Size
-
-
-
RAM Size
36 kB
36 kB
36 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Number of I/Os
0
0
0
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC565MVR56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CZP56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CVR56
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V Automotive 388-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC565MZP56 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP Semiconductors SCT
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
MPC5xx Series 1 MB Flash 36 kB RAM SMT 32-Bit Microcontroller - BGA-388
2.5V~2.7V 56MHz 36KB FLASH 1MB POR,PWM,WDT external 56 1 2.6V 2.7V,5.25V 56MHz CANbus,EBI,EMI,SCI,SPI,UART,USART A/D 40x10b 32bit PowerPC BGA SMD mount 27mm*27mm*1.95mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC565MZP56.