Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC565MVR56

NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388
$ 154.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC565MVR56.

Freescale Semiconductor

Datasheet1,252 pages20 years ago
Technical Drawing2 pages13 years ago

IHS

NXP Semiconductors SCT

Factory Futures

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 154.562
$ 169.963
$ 169.963
Stock
155,837
289,776
289,776
Authorized Distributors
4
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
56 MHz
56 MHz
56 MHz
Number of I/Os
0
0
0
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPC565CZP56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC566MVR56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565MZP56
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC565MVR56 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray
PowerPC MPC5xx Microcontroller IC 32-Bit 56MHz 1MB (1M x 8) FLASH 388-PBGA (27x27)
RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
32-bit Microcontroller; Controller Family/Series:5XX; Memory Size, Flash:1000KB; Memory Size, RAM:36KB; No. of I/O Pins:56; No. of ADC Inputs:40; No. of PWM Channels:12; Clock Speed:56MHz; Interface:QSPI, SCI, UART ;RoHS Compliant: Yes
MPU, 32BIT, POWERPC, 56MHZ, 388BGA; Series:(Power) 5XX; Core Size:32bit; CPU Speed:56MHz; Digital IC Case Style:BGA; No. of Pins:388; Supply Voltage Range:2.5V to 3.4V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency Typ:56MHz; Interface Type:CAN, SCI, QSPI; No. of Bits:32; No. of I/O's:56; Package / Case:PBGA; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP