NXP Semiconductors MPC563CZP40

NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
$ 102.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC563CZP40.

IHS

Datasheet1,420 pages21 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 102.235
$ 105.45
Stock
293,757
113,570
Authorized Distributors
4
4
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Number of I/Os
16
16
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
BGA
BGA
Number of Pins
388
388
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-16
LTD Date2025-12-16

Related Parts

NXP SemiconductorsMPC564CZP40
NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CZP40
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC561MVR56
Freescale 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC563CZP40 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP Semiconductors SCT
MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray
32-bit MCU, PowerPC, 40 MHz, 512 KB, 32 KB, 388-Pin, PBGA
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388
2.5V~2.7V 40MHz 32KB FLASH 512KB POR,PWM,WDT external 56 1 2.6V 2.7V,5.25V 40MHz CANbus,EBI,EMI,SCI,SPI,UART,USART A/D 32x10b 32bit PowerPC BGA-388 SMD mount 27mm*27mm*1.95mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP