Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC563CVR40

MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
$ 112.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC563CVR40.

IHS

Datasheet1,420 pages21 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 112.24
$ 108.845
Stock
127,055
291,727
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
388
388
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
16
16
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-16
LTD Date2025-12-16

Related Parts

NXP SemiconductorsMPC563CZP40
NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC564CZP40
NXP 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC565CZP40
NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC563CVR40 provided by its distributors.

MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA Tray
Freescale 32-bit MCU, Power Arch core, 512KB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA388
32bit PowerPC MCU 40MHz 32KB Flash 512KB POR PWM WDT Ext 56-Pin BGA SMD 27mm × 27mm × 1.95mm 2.5V~2.7V 2.6V 2.7V 5.25V CANbus EBI EMI SCI SPI UART USART A/D 32x10b
Product Range:-; Architecture:power Architecture; No. Of Bits:32Bit; Cpu Speed:40Mhz; Program Memory Size:512Kb; Ram Memory Size:32Kb; No. Of Pins:388Pins; Mcu Case Style:bga; No. Of I/o S:56I/o S; Supply Voltage Min:2.5V Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC563CVR40.