What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC13892DJVLR2

Power Management IC, i.MX35/51, 10 Bit ADC, 4 adj buck, 12 adj LDO, MAPBGA 139, Reel
$ 7.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC13892DJVLR2.

NXP Semiconductors SCT

Datasheet158 pages14 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
-5.19%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS65950A3ZXN
Integrated Power Management/Audio Codec | IC PWR MGMT 11 LDO TXRX 209NFBGA
Texas InstrumentsTPS65950A2ZXNR
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Texas InstrumentsTPS65951A1ZGUR
Integrated Power Management IC (PMIC) Audio Codec Silicon 169-BGA MICROSTAR -40 to 85

Descriptions

Descriptions of NXP Semiconductors MC13892DJVLR2 provided by its distributors.

Power Management IC, i.MX35/51, 10 Bit ADC, 4 adj buck, 12 adj LDO, MAPBGA 139, Reel
13892 Series 4.65 V SMT Power Management Integrated Circuit - BGA-186
MC13892 Tape & Reel (TR) Surface Mount Battery Management Display (LED Drivers) Handheld/Mobile Devices Power Supply pmic power management device 12mm 3.6V -40C~85C 1.5mA
POWER MANAGEMENT IC, LFBGA-186; Supply Voltage: 4.6V; No. of Step-Down DC - DC Converters: 4; No. of LDO Regulators: 12; No. of Regulated Outputs: 17; Digital IC Case: LFBGA; No. of Pins: 186Pins; Operating Temperature Min: -40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP